Part Details for 01121-00408 by Avdel
Overview of 01121-00408 by Avdel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125023-000408BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 4P8S WITH GUIDE | |
10040862-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 2 Walls, Right Angle Header. | |
68000-408-130050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 01121-00408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 350 |
|
Buy Now | ||
DISTI #
AVD01121-00408
|
DB Roberts | CHOBERT RIV 1/8 SN ST | 0 |
|
RFQ |