Part Details for 011224P050 by Essentra Components
Overview of 011224P050 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011224P050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8173-ND
|
DigiKey | PAN SLOTTED SCREW 12-24 THREAD 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
594 In Stock |
|
$0.0618 / $0.1200 | Buy Now |
DISTI #
144-011224P050
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #12-24 Thread, 1/2 Lg RoHS: Compliant | 0 |
|
$0.0630 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0836 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 12-24 - Thread Length 12.7 mm (0.500 in) - Head Diameter 10.6 mm (0.416 in) RoHS: Compliant | 0 |
|
$0.0675 / $0.1285 | Buy Now |
Part Details for 011224P050
011224P050 CAD Models
011224P050 Part Data Attributes
|
011224P050
Essentra Components
Buy Now
|
Compare Parts:
011224P050
Essentra Components
|
Samacsys Manufacturer | Essentra Components |