Part Details for 0113-023-000 by TE Connectivity
Overview of 0113-023-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0113-023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-0113-023-000-ND
|
DigiKey | SPRING WAFER Min Qty: 10 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$11.4500 / $11.8800 | Buy Now |
DISTI #
0113-023-000-ND
|
DigiKey | SPRING WAFER Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.1270 | Buy Now |
DISTI #
0113-023-000
|
Avnet Americas | - Bulk (Alt: 0113-023-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 641 Factory Stock |
|
$9.1922 / $11.0618 | Buy Now |
DISTI #
571-0113-023-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SPRING WAFER RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$9.9900 | Buy Now |
DISTI #
DCH0113-023-000
|
Heilind Electronics | SPRING WAFER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0113-023-000
|
Avnet Americas | - Bulk (Alt: 0113-023-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 641 Factory Stock |
|
$9.1922 / $11.0618 | Buy Now |
DISTI #
0113-023-000
|
Avnet Americas | - Bulk (Alt: 0113-023-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 641 Factory Stock |
|
$9.1922 / $11.0618 | Buy Now |
DISTI #
TE Connectivity 0113-023-000
|
PEI Genesis | 0113-023-000 | 100 |
|
Buy Now | |
|
Master Electronics | Spring Wafer RoHS: Compliant |
100 Partner Stock 641 Factory Stock |
|
$10.0700 / $13.9800 | Buy Now |
Part Details for 0113-023-000
0113-023-000 CAD Models
0113-023-000 Part Data Attributes
|
0113-023-000
TE Connectivity
Buy Now
|
Compare Parts:
0113-023-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |