There are no models available for this part yet.
Overview of 0116-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 0116-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH6463
|
Newark | 7/16Hd X 11/16 X 8-32 Thd |Raf Electronic Hardware 0116-SS RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.3500 / $3.0200 | Buy Now | |
DISTI #
1772-2621-ND
|
DigiKey | 7/16HD X 11/16 X 8-32 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2261 / $3.9500 | Buy Now | |
DISTI #
761-0116-SS
|
Mouser Electronics | Screws & Fasteners 7/16HD X 11/16 X 8-32 Thd Captive Panel RoHS: Compliant | 0 |
|
$2.1400 / $3.1000 | Order Now | |
DISTI #
71739507
|
RS | Captive Panel, 7/16HD X 11/16 X 8-32 Thd | RAF 0116-SS RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 37 Factory Stock |
|
$2.0600 / $2.7300 | Buy Now | ||
DISTI #
RAF0116-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 37 Factory Stock |
|
$2.0600 / $2.7300 | Buy Now |
CAD Models for 0116-SS by RAF Electronic Hardware
Part Data Attributes for 0116-SS by RAF Electronic Hardware
0116-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
0116-SSRAF Electronic HardwareVS
-