Part Details for 01160000 by Bopla
Overview of 01160000 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5357AC-FN-33N0-116.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5357AC-FN-33E0-116.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for 01160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETA160
|
TME | Enclosure: multipurpose, X: 230mm, Y: 330mm, Z: 111mm, EUROMAS, IP66 Min Qty: 1 | 0 |
|
$187.4100 / $208.2300 | RFQ |