Part Details for 01161.0-02 by STEGO
Overview of 01161.0-02 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116136-001LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Ni Plating, 1.57 mm PCB, 3 amps, 57 volts, TEAL HSG | |
98426-S01-16-104LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 32 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 01161.0-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5386
|
Newark | Thermostat Controller, No, Ip20, Thermostat Type:-, Contact Rating:5A At 240Vac, Switching Voltage Max:240Vac, Switching Current Max:5A, Thermostat Mounting:Din Rail, Product Range:Fto 011/Fts 011 Series, Body Material:Plastic Rohs Compliant: Yes |Stego 01161.0-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8800 / $51.0800 | Buy Now |
DISTI #
FTS011/35
|
TME | Sensor: thermostat, NO, Topen: 25°C, Tclos: 35°C, 5A, 250VAC, ±7°C Min Qty: 1 | 165 |
|
$10.0500 / $11.9700 | Buy Now |