Part Details for 01163.0-00 by STEGO
Overview of 01163.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01163.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5387
|
Newark | Thermostat Controller, Nc, Ip20, Transducer Function:-, Thermostat Type:-, Thermostat Set Point:-, Contact Rating:5A At 250Vac, Contact Operation:Normally Open, Normally Closed, Load Type:Resistive, Thermostat Mounting:Din Rail Rohs Compliant: Yes |Stego 01163.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0900 / $95.5100 | Buy Now |
DISTI #
01163.0-00
|
TME | Sensor: thermostat, NC + NO, 5A, 250VAC, screw terminals, -40÷80°C Min Qty: 1 | 9 |
|
$18.6800 / $22.3700 | Buy Now |