Part Details for 01163.0-02 by STEGO
Overview of 01163.0-02 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65801-163LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 01163.0-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M4702
|
Newark | Ftd 011 Dual Thermostat, Fixed Point, Normally Closed, 15C Off/5C On, Normally Open, 35C On/25C Off Rohs Compliant: Yes |Stego 01163.0-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0900 / $95.5100 | Buy Now |
DISTI #
01163.0-02
|
TME | Sensor: thermostat, NC + NO, 5A, 250VAC, screw terminals, -40÷80°C Min Qty: 1 | 9 |
|
$19.7900 / $23.7000 | Buy Now |