-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AC5397
|
Newark | Smooth Bore Flange, 3Mm, Rf Coax Conn, Accessory Type:Smooth Bore Flange, For Use With:Rf Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 012-80-487/020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$7.5000 | Buy Now |
|
DISTI #
012-80-487/020-ND
|
DigiKey | 3MM MALE SOLDERLESS SHROUD, SB Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.0842 | Buy Now |
|
DISTI #
ASV012-80-487/020
|
Heilind Electronics | 3MM MALE SOLDER-ON SHROUD, SB | Americas - 25 in Stock |
|
$24.6573 / $29.1167 | Buy Now |
|
|
Onlinecomponents.com | 3mm Male Thread-In Shroud - SB COO: United States RoHS: Compliant | 0 |
|
$23.7600 / $49.7600 | Buy Now |
|
DISTI #
36849883
|
Verical | Connector Accessories Flange Shroud Straight Stainless Steel Passivated Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 89 |
|
$10.4822 / $11.4504 | Buy Now |
|
DISTI #
ASV012-80-487/020
|
Interstate Connecting Components | 3MM MALE SOLDER-ON SHROUD, SB | 75 |
|
$24.6573 / $29.1167 | Buy Now |
|
DISTI #
012-80-487/020
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy