Part Details for 01220001 by Essentra Components
Overview of 01220001 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-01220001
|
Mouser Electronics | Racks & Rack Cabinet Accessories Latch, Roller Cam - No Cylinder (HVAC) | 0 |
|
$9.5300 / $12.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - - - Key Type - No Key | 0 |
|
$8.2600 / $12.5000 | Buy Now |