Part Details for 01232011 by Phoenix Mecano
Overview of 01232011 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01232011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-01232011
|
TME | Enclosure: multipurpose, X: 202mm, Y: 232mm, Z: 111mm, aluminium Min Qty: 1 | 0 |
|
$121.6800 / $162.2500 | RFQ |