Part Details for 012520CD075 by Essentra Components
Overview of 012520CD075 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012520CD075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8198-ND
|
DigiKey | BINDER COMBINATION SCREW 1/4-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
880 In Stock |
|
$0.0638 / $0.1600 | Buy Now |
DISTI #
144-012520CD075
|
Mouser Electronics | Screws & Fasteners Binder Combination Screw, 1/4-20 Thread, 3/4 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0590 / $0.1600 | Order Now |
DISTI #
72045262
|
RS | Binder Combination Screw, 1/4-20 Thread, 3/4 Lg | Essentra Components 012520CD075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0479 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 1/4-20 - Thread Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0387 / $0.0736 | Buy Now |