Part Details for 012520H050 by Essentra Components
Overview of 012520H050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012520H050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8210-ND
|
DigiKey | HEX UNSLOTTED BOLT 1/4-20 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
696 In Stock |
|
$0.0435 / $0.1000 | Buy Now |
DISTI #
144-012520H050
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, 1/4-20 Thread, 1/2 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0560 / $0.1500 | Order Now |
DISTI #
72045271
|
RS | Hex Unslotted Bolt, 1/4-20 Thread, 1/2 Lg | Essentra Components 012520H050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in) RoHS: Compliant | 0 |
|
$0.0365 / $0.0697 | Buy Now |