There are no models available for this part yet.
Overview of 012520P050 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 012520P050 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7317-ND
|
DigiKey | PAN SLOTTED SCREW, NATURAL, NYLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13208 In Stock |
|
$0.0692 / $0.1500 | Buy Now | |
DISTI #
144-012520P050
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, 1/4-20 Thread, 1/2 Lg RoHS: Compliant | 0 |
|
$0.0580 / $0.1100 | Order Now | |
DISTI #
72025778
|
RS | Pan Slotted Screw, 1/4-20 Thread, 1/2 Lg | Essentra Components 012520P050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1520 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 1/4/20 - Thread Length 12.7 mm (0.500 in) - Head Diameter 12.3 mm (0.483 in) RoHS: Compliant | 0 |
|
$0.0351 / $0.0654 | Buy Now |