Part Details for 012520X300 by Essentra Components
Overview of 012520X300 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012520X300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
012520X300-ND
|
DigiKey | HEX SLOTTED SCREW 1/4-20 THREAD Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1295 | Buy Now |
DISTI #
144-012520X300
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, 1/4-20 Thread, 3 Lg RoHS: Compliant | 0 |
|
$0.1130 / $0.2600 | Order Now |
DISTI #
72045297
|
RS | Hex Slotted Screw, 1/4-20 Thread, 3 Lg | Essentra Components 012520X300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1160 / $0.1280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0864 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in) RoHS: Compliant | 0 |
|
$0.0670 / $0.1246 | Buy Now |