Part Details for 012528B025 by Essentra Components
Overview of 012528B025 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012528B025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
012528B025-ND
|
DigiKey | BINDER SLOTTED SCREW 1/4-28 THR Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0738 | Buy Now |
DISTI #
144-012528B025
|
Mouser Electronics | Screws & Fasteners Binder Slotted Screw, 1/4-28 Thread, 1/4 in Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0590 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0467 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Binder Machine Screw - Thread Size 1/4-28 - Thread Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0377 / $0.0718 | Buy Now |