There are no models available for this part yet.
Overview of 012528X075 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 012528X075 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8288-ND
|
DigiKey | HEX SLOTTED SCREW 1/4-28 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.1008 / $0.2600 | Buy Now | |
DISTI #
144-012528X075
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, 1/4-28 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.0760 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0479 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-28 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in) RoHS: Compliant | 0 |
|
$0.0372 / $0.0690 | Buy Now |