Part Details for 0129-0-18-01-30-14-04-0 by Mill-Max Mfg Corp
Overview of 0129-0-18-01-30-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 0129-0-18-01-30-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0129-0-18-01-30-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6952 | Buy Now |
DISTI #
575-129018013014040
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE RoHS: Not Compliant | 0 |
|
$0.6340 / $1.1200 | Order Now |
DISTI #
000000000000398221
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1266 / $0.9904 | Buy Now |