Part Details for 01297 by Simpson Electric
Overview of 01297 by Simpson Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2454
|
Newark | Donut Current Transformer, Ct Construction:Donut, Current Ratio:100:5, Accuracy Class:Class 2, Power Rating:2Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount, Transformer Terminals:Lug Rohs Compliant: No |Simpson 01297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9600 | Buy Now |
DISTI #
529-01297
|
Mouser Electronics | Analog Panel Meters CUR XFMR DONUT 100/5 RoHS: Not Compliant | 12 |
|
$76.9600 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1:20 100000mA Prim. 2Term. Wire Lead Center Single Hole |
6 In Stock |
|
$65.4200 / $74.7600 | Buy Now |
DISTI #
55875290
|
Verical | Current Transformer 1:20 100000mA Prim. 2 Terminal Wire Lead Center Single Hole Min Qty: 1 Package Multiple: 1 Date Code: 1510 | Americas - 5 |
|
$98.3684 | Buy Now |
|
Master Electronics | Current Transformer 1:20 100000mA Prim. 2Term. Wire Lead Center Single Hole |
6 In Stock |
|
$65.4200 / $74.7600 | Buy Now |