Part Details for 01307-012 by Rees Inc
Overview of 01307-012 by Rees Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130787-005224BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 52P24S | |
10130787-001208BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P8S | |
10130796-001LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 25mm. |
Price & Stock for 01307-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3264-01307-012-ND
|
DigiKey | 2.25" METAL MUSHROOM PLUNGER-CHR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$492.5000 | Buy Now |