Part Details for 0142PDLF05/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 0142PDLF05/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0142PDLF05/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-0142PDLF05/SB-ND
|
DigiKey | SOLDERING TIP ERSADUR, 0.5 MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
17 In Stock |
|
$11.5472 / $16.8800 | Buy Now |
DISTI #
10141038
|
Techni-Tool, Inc. | Kurtz Ersa 0142PDLF05/SB Solder Tip, Pencil Pt, .5 mm, Tip'N'Turn, Series 142 | 0 |
|
$13.5300 | Buy Now |
DISTI #
10141038
|
TestEquity LLC | Kurtz Ersa 0142PDLF05/SB Solder Tip, Pencil Pt, .5 mm, Tip'N'Turn, Series 142 | 0 |
|
$13.5300 | Buy Now |