Part Details for 0142PDLF08L/SB by Ersa GmbH
Overview of 0142PDLF08L/SB by Ersa GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0142PDLF08L/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7736
|
Newark | Soldering Tip, Pencil, Extended, 0.8Mm Rohs Compliant: Yes |Ersa 0142PDLF08L/SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.2700 / $30.2700 | Buy Now |
DISTI #
ERSA-0142PDLF08L
|
TME | Tip, pin, 0.8mm, longlife, for soldering station Min Qty: 1 | 0 |
|
$12.9400 / $13.9100 | RFQ |
DISTI #
4036569
|
element14 Asia-Pacific | SOLDERING TIP, PENCIL, EXTENDED, 0.8MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$19.0530 | Buy Now |
DISTI #
4036569
|
Farnell | SOLDERING TIP, PENCIL, EXTENDED, 0.8MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$13.4887 | Buy Now |