01432
Description: RF Connector, Female, Cable Mount, Jack, ROHS COMPLIANT

Overview of 01432 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R7F701432EABG Renesas Electronics Corporation High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing
10127820-1432GPLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tray Packing, With Short Tail & Pegs.
10127820-1432PTLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap.

Price & Stock for 01432 by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics 8 A 20/JCK/RA WIRE CONT Min Qty: 25 Package Multiple: 1 361
  • 25 $33.8300
  • 50 $28.0800
  • 100 $24.0600
  • 250 $21.6200
  • 500 $18.8000
$18.8000 / $33.8300 Buy Now

CAD Models for 01432 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 01432 by Winchester Interconnect

01432
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Connector Type
POWER CONNECTOR
Want to compare parts?
  1. 01432
    Winchester Interconnect
    RF Connector, Female, Cable Mount, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 01432 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 01432 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 01432 would you like to use for your alert(s)?
  • Please alert me when 01432 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 01432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 01432 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 01432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 01432.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 01432 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: