Part Details for 0146-0-15-80-30-27-04-0 by Mill-Max Mfg Corp
Results Overview of 0146-0-15-80-30-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0146-0-15-80-30-27-04-0 Information
0146-0-15-80-30-27-04-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55510-146LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 46 Positions, 2.00mm (0.079in) Pitch. | |
| 10075025-S01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical | |
| 10146065-113Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 0146-0-15-80-30-27-04-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84K4568
|
Newark | Standard I.c. Receptacle |Mill-Max 0146-0-15-80-30-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $1.4500 | Buy Now |
|
DISTI #
0146-0-15-80-30-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9091 | Buy Now |
|
DISTI #
575-0146015803027
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.7150 / $1.0600 | Order Now |
|
DISTI #
000000000001643832
|
Sager | IC & Component Sockets 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1797 / $1.1900 | Buy Now |
US Tariff Estimator: 0146-0-15-80-30-27-04-0 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0146-0-15-80-30-27-04-0
0146-0-15-80-30-27-04-0 Part Data Attributes
|
|
0146-0-15-80-30-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0146-0-15-80-30-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Pcb Terminal |
Alternate Parts for 0146-0-15-80-30-27-04-0
This table gives cross-reference parts and alternative options found for 0146-0-15-80-30-27-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0146-0-15-80-30-27-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0146-0-15-15-30-14-04-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0146-0-15-80-30-27-04-0 vs 0146-0-15-15-30-14-04-0 |