Part Details for 01480 by Winchester Interconnect
Overview of 01480 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | POWERSNAP MINI RC SURF MT ROHS NM Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 01480
01480 CAD Models
01480 Part Data Attributes:
|
01480
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
01480
Winchester Interconnect
Rectangular Power Connector, 1 Contact(s), Female, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 01480
This table gives cross-reference parts and alternative options found for 01480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IJ7-01-05.0-L-S-1-TR | Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Jack, ROHS COMPLIANT | Samtec Inc | 01480 vs IJ7-01-05.0-L-S-1-TR |
01504 | Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Jack, ROHS COMPLIANT | Winchester Interconnect | 01480 vs 01504 |