There are no models available for this part yet.
Overview of 01481 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148136-008LF | Amphenol Communications Solutions | Minitek Blindmate, Board/Wire to Board connector, housing floating | |
10148139-008LF | Amphenol Communications Solutions | Minitek Blindmate, Board/Wire to Board connector, housing fixed | |
CEC101481112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,148 signal pins,30AWG high speed cable,RA VS RA,Cable length of 100mm |
Price & Stock for 01481 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WIHA.01481
|
TME | Screwdriver handle, Kind of holder: magnetic, 150mm Min Qty: 1 | 1 |
|
$20.8600 / $24.0700 | Buy Now |