Part Details for 01500.2-00 by STEGO
Overview of 01500.2-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-86015-000 | Renesas Electronics Corporation | 64Kx1 SRAM 7187S | |
75160-150-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | |
54121-808101500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 01500.2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3359
|
Newark | Distance Sensor, Io-Link, 4M, 30V, Sensing Range Max:4M, Sensing Method:Time Of Flight, Sensor Output Type:Digital, Product Range:Dss 015 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:18V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Stego 01500.2-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1500 / $148.4400 | Buy Now |
DISTI #
01500.2-00
|
TME | Sensor: ultrasonic, Range: 0.3÷4m, Usup: 18÷30VDC, Connection: M12 Min Qty: 1 | 1 |
|
$76.6700 / $85.5100 | Buy Now |