There are no models available for this part yet.
Overview of 015001000800 by Industrial Shields
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 015001000800 by Industrial Shields
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2198-015001000800-ND
|
DigiKey | M-DUINO PLC ARDUINO ETH&LORA 57A Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$513.3000 | Buy Now | |
DISTI #
244-015001000800
|
Mouser Electronics | Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57AAR I/Os Analog/Digital PLUS RoHS: Compliant | 0 |
|
$513.2600 / $513.2800 | Order Now |