Part Details for 015006000503 by Essentra Components
Overview of 015006000503 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015006000503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3443-ND
|
DigiKey | WASHER FLAT RETAINING M6 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2752 In Stock |
|
$0.0488 / $0.1400 | Buy Now |
DISTI #
144-015006000503
|
Mouser Electronics | Washers ANTI-LOSS WASHER 6.4X12X1.6 RoHS: Compliant | 0 |
|
$0.0380 / $0.1300 | Order Now |
DISTI #
71255021
|
RS | ANTI-LOSS WASHER 6.4X12X1.6 | Essentra Components 015006000503 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 / $0.0440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0326 | Buy Now |
|
Onlinecomponents.com | Red LDPE Anti-Loss Retaining Washer - 6.4 mm (0.252 in) - 12.0 mm (0.472 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M6 RoHS: Compliant | 0 |
|
$0.0328 / $0.0500 | Buy Now |
DISTI #
RIC015006000503
|
DB Roberts | ANTI-LOSS WASHER 6.4X12X1.6 | 0 |
|
RFQ |