Part Details for 01509 by Winchester Interconnect
Overview of 01509 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-201509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61083-201509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
10150900-052R1LF | Amphenol Communications Solutions | MINI PCIE |
Price & Stock for 01509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | POWERSNAP PC BOARD THRU HOLE 40AMP Min Qty: 25 Package Multiple: 1 | 380 |
|
$6.6600 / $13.0300 | Buy Now |
Part Details for 01509
01509 CAD Models
01509 Part Data Attributes
|
01509
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
01509
Winchester Interconnect
RF Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | POWER CONNECTOR |