Part Details for 0151 by Heyco
Overview of 0151 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-0151
|
Mouser Electronics | Conduit Fittings & Accessories PG-T 7 FINISHING TAP RoHS: Compliant | 3 |
|
$126.3900 / $143.0100 | Buy Now |
DISTI #
72147134
|
RS | Thread Finishing Tap, Thread Type PG7, 63.0000 mm, PGT Series | Heyco 0151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.9600 / $159.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.1200 / $146.1000 | Buy Now |
DISTI #
HEY0151
|
DB Roberts | PG-T 7 FINISHING TAP | 0 |
|
RFQ |
Part Details for 0151
0151 CAD Models
0151 Part Data Attributes
|
0151
Heyco
Buy Now
|
Compare Parts:
0151
Heyco
|
Samacsys Manufacturer | Heyco |