There are no models available for this part yet.
Overview of 01510 by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 01510 by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
529-01510
|
Mouser Electronics | Analog Panel Meters 125 0-10 DCA 2.5' RoHS: Not Compliant | 0 |
|
$121.7100 / $137.6800 | Order Now | |
DISTI #
70209516
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-10ADC, Stud, Dim 1.39"Hx2.18"Dia. | Simpson 01510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.2600 / $151.5800 | RFQ | |
Onlinecomponents.com | 0 |
|
$117.0300 / $133.7500 | Buy Now |