Part Details for 0151200429 by Molex
Overview of 0151200429 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151200429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0151200429-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
16 In Stock |
|
$1.9566 / $4.1500 | Buy Now |
DISTI #
0151200429
|
Avnet Americas | FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 3 ", 76 mm, White - Bulk (Alt: 0151200429) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7918 | Buy Now |
DISTI #
MOL15120-0429
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15120-0429 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15120-0429
|
TTI | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 76mm Cbl (Au) Plating 40 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 99 In Stock |
|
$2.5700 / $3.8900 | Buy Now |
DISTI #
C1S549810874079
|
Chip1Stop | Flat/Ribbon Cable Assembly RoHS: Compliant | 500 |
|
$2.6520 / $3.8330 | Buy Now |