01513.70.01
Description: Mains Power Connector, 10A, 250VAC, Female, Solder Terminal,

Overview of 01513.70.01 by Prysmian Spa

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5015-132MRC Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
LPS5015-132MLB Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
LPS5015-132MRB Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 01513.70.01 by Prysmian Spa

Part # Manufacturer Description Stock Price Buy
DISTI # 42-1011-ND
DigiKey CORD 16AWG NEMA 5-15P TO CBL 8' Min Qty: 1 Lead time: 26 Weeks Container: Bulk 10
In Stock
  • 1 $12.7600
  • 10 $9.8200
  • 45 $8.7000
$8.7000 / $12.7600 Buy Now

CAD Models for 01513.70.01 by Prysmian Spa
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 01513.70.01 by Prysmian Spa

01513.70.01
Prysmian Spa
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PRYSMIAN SPA
Reach Compliance Code
unknown
Additional Feature
STANDARD : CSA C22.2, IEC 60320, UL 498
Body Breadth
0.906 inch
Body Depth
2.24 inch
Body Length
1.2 inch
Connector Type
MAINS POWER CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Insulator Material
POLYAMIDE6
Mains Connector Rating
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 01513.70.01
    Prysmian Spa
    Mains Power Connector, 10A, 250VAC, Female, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 01513.70.01 by Prysmian Spa.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 01513.70.01 by Prysmian Spa

Select Manufacturer
Which Manufacturer of 01513.70.01 would you like to use for your alert(s)?
  • Please alert me when 01513.70.01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 01513.70.01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 01513.70.01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 01513.70.01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 01513.70.01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 01513.70.01 by Prysmian Spa

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: