Part Details for 0151680153 by Molex
Overview of 0151680153 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0151680153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680153-ND
|
DigiKey | CABLE FFC 10POS 1.25MM 5" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3111 | Buy Now |
DISTI #
0151680153
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.127m 60VAC 1.4A Bag - Bulk (Alt: 0151680153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0060 | Buy Now |
DISTI #
MOL15168-0153
|
Heilind Electronics | FFC 1.25 TYPE A 10 CKTS LGT 1 7 | Americas - 0 in Stock |
|
$1.2302 / $1.3112 | Buy Now |
Part Details for 0151680153
0151680153 CAD Models
0151680153 Part Data Attributes
|
0151680153
Molex
Buy Now
Datasheet
|
Compare Parts:
0151680153
Molex
FFC 1.25 TYPE A 10 CKTS LGT 127
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151680153
This table gives cross-reference parts and alternative options found for 0151680153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151680153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390701 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390701 |
0151680273 | FFC 1.25 TYPE A 20 CKTS LGT 254 | Molex | 0151680153 vs 0151680273 |
0150390715 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390715 |
0151680173 | FFC 1.25 TYPE A 12 CKTS LGT 102 | Molex | 0151680153 vs 0151680173 |
0150390705 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390705 |
0150390453 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390453 |
0150390210 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390210 |
0150390483 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390483 |
0150390719 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390719 |
0150390347 | Wire And Cable, Flat Cable, | Molex | 0151680153 vs 0150390347 |