Part Details for 0151S-18-B2-S4-10-A by Singatron Enterprises Co
Overview of 0151S-18-B2-S4-10-A by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0151S-18-B2-S4-10-A
0151S-18-B2-S4-10-A CAD Models
0151S-18-B2-S4-10-A Part Data Attributes:
|
0151S-18-B2-S4-10-A
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
0151S-18-B2-S4-10-A
Singatron Enterprises Co
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKABLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 18 |
Alternate Parts for 0151S-18-B2-S4-10-A
This table gives cross-reference parts and alternative options found for 0151S-18-B2-S4-10-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151S-18-B2-S4-10-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151S-18-B1-S1-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B1-S1-10-A |
0151S-18-B2-S5-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B2-S5-10-A |
0151S-18-B1-S4-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B1-S4-10-A |
0151S-18-B1-S5-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B1-S5-10-A |
0151S-18-B1-S2-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B1-S2-10-A |
0151S-18-B1-S3-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B1-S3-10-A |
RM332-122-111-0256 | Board Connector, 122 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug | AirBorn Inc | 0151S-18-B2-S4-10-A vs RM332-122-111-0256 |
0151S-18-B2-S6-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B2-S6-10-A |
0151S-18-B1-S6-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B1-S6-10-A |
0151S-18-B2-S3-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 0151S-18-B2-S4-10-A vs 0151S-18-B2-S3-10-A |