Part Details for 0152661058 by Molex
Results Overview of 0152661058 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152661058
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0152661058-ND
|
DigiKey | CABLE FFC/FPC 35POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6404 | Buy Now |
|
DISTI #
000000000003461496
|
Sager | FFC & FPC Connectors PREMO-FLEX 0.50 JMPR LGT 102 TYPED 35CKT | 0 |
|
Buy Now |
Part Details for 0152661058
0152661058 CAD Models
0152661058 Part Data Attributes
|
|
0152661058
Molex
Buy Now
Datasheet
|
Compare Parts:
0152661058
Molex
Wire And Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Flat | |
| Insulator Material | Polyamide | |
| Length | 0.178 Mm | |
| Number of Conductors | 35 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 0.5 A | |
| Rated Voltage | 60 V | |
| Shielding | No | |
| Wire and Cable Name | Flat Cable |
Alternate Parts for 0152661058
This table gives cross-reference parts and alternative options found for 0152661058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152661058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 982661058 | Molex | Check for Price | Interconnection Device, | 0152661058 vs 982661058 |
| 0151661058 | Molex | Check for Price | Cable Assembly, | 0152661058 vs 0151661058 |
| 152661058 | Molex | Check for Price | Wire And Cable, | 0152661058 vs 152661058 |