Part Details for 0153660075 by Molex
Overview of 0153660075 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153660075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153660075-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7943 | Buy Now |
DISTI #
0153660075
|
Avnet Americas | Cable Premo-Flex FFC Jumper 8Conductors A Type 0.051m Tin Plated 0.5A Bag - Bulk (Alt: 0153660075) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1195 | Buy Now |
DISTI #
MOL15366-0075
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 51 TYPE | Americas - 0 in Stock |
|
$3.9462 / $4.0051 | Buy Now |
DISTI #
63304481
|
Verical | Cable Assembly 0.051m 0.5mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 303 |
|
$4.5330 | Buy Now |