Part Details for 0153660397 by Molex
Overview of 0153660397 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153660397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153660397-ND
|
DigiKey | CABLE FFC/FPC 36POS 0.5MM 9" Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL15366-0397
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15366-0397 | Americas - 0 in Stock |
|
Buy Now |