There are no models available for this part yet.
Overview of 0153661027 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0153661027 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0153661027-ND
|
DigiKey | CABLE FFC/FPC 31POS 0.5MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.7874 | Buy Now | |
DISTI #
0153661027
|
Avnet Americas | Cable Premo-Flex FFC Jumper 31Conductors A Type 0.254m Tin Plated 0.5A Bag - Bulk (Alt: 0153661027) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8739 | Buy Now | |
DISTI #
MOL15366-1027
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 254 TYP | Americas - 0 in Stock |
|
$7.4306 | Buy Now |