Part Details for 0153G2-12.000F12DTNJL by HCI
Overview of 0153G2-12.000F12DTNJL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153G2-12.000F12DTNJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz ��Ƭ���� 12pF ��10ppm SMD5032-2P Crystals ROHS | 990 |
|
$0.0976 / $0.1812 | Buy Now |
|
LCSC | 12MHz 12pF 10ppm 30ppm SMD5032-2P Crystals ROHS | 990 |
|
$0.0996 / $0.1849 | Buy Now |