Part Details for 0153M4-8000F20HPLGL by HCI
Overview of 0153M4-8000F20HPLGL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153M4-8000F20HPLGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz 20pF ��20ppm ��50ppm SMD5032-4P Crystals ROHS | 950 |
|
$0.1126 / $0.2134 | Buy Now |
|
LCSC | 8MHz 20pF 20ppm 50ppm SMD5032-4P Crystals ROHS | 950 |
|
$0.1092 / $0.2069 | Buy Now |