-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
015423-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 015423-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
RYCTXR54AB00-1006BI
|
Heilind Electronics | 1-1190121-5,015423-000 | Americas - 0 in Stock |
|
$75.2537 / $92.5075 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1006BI |
125 In Stock |
|
$86.2900 / $125.2600 | Buy Now |
DISTI #
015423-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1006BI Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.9900 / $88.0100 | Buy Now |
DISTI #
015423-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 015423-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
RYCTXR54AB00-1006BI
|
Interstate Connecting Components | 1-1190121-5,015423-000 | 0 |
|
$75.2537 / $92.5075 | Buy Now |
|
Master Electronics | TXR54AB00-1006BI |
125 In Stock |
|
$86.2900 / $125.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
015423-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
015423-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |