Part Details for 0154660406 by Molex
Overview of 0154660406 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154660406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0154660406-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 4.02" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.6850 / $3.1200 | Buy Now |
DISTI #
0154660406
|
Avnet Americas | Cable Ribbon 6Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660406) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4366 | Buy Now |
DISTI #
MOL15466-0406
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 102 T | Americas - 0 in Stock |
|
$1.8174 / $1.8445 | Buy Now |
DISTI #
15466-0406
|
TTI | FFC / FPC Jumper Cables .50MM 06P TYPE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$1.6600 / $3.0900 | Buy Now |