Part Details for 0154660410 by Molex
Overview of 0154660410 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154660410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0154660410-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 4.02" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
499 In Stock |
|
$1.7589 / $3.2600 | Buy Now |
DISTI #
0154660410
|
Avnet Americas | Cable Ribbon 10Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660410) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5322 / $2.2396 | Buy Now |
DISTI #
MOL15466-0410
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 102 T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15466-0410
|
TTI | FFC / FPC Jumper Cables .50MM 10P TYPE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 500 In Stock |
|
$1.5500 / $3.2600 | Buy Now |
DISTI #
0154660410
|
Avnet Americas | Cable Ribbon 10Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660410) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5322 / $2.2396 | Buy Now |