Part Details for 0154661610 by Molex
Overview of 0154661610 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154661610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0154661610-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 5.98" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.8474 / $3.4200 | Buy Now |
DISTI #
0154661610
|
Avnet Americas | Cable Ribbon 10Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661610) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5751 | Buy Now |
DISTI #
MOL15466-1610
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 152 T | Americas - 0 in Stock |
|
$1.9925 / $2.0222 | Buy Now |