Part Details for 0154661915 by Molex
Overview of 0154661915 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154661915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0154661915-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 9.02" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2211 | Buy Now |
DISTI #
0154661915
|
Avnet Americas | Cable Ribbon 15Conductors 0.229m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661915) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7631 | Buy Now |
DISTI #
MOL15466-1915
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 229 T | Americas - 0 in Stock |
|
$2.2304 / $2.2637 | Buy Now |