Part Details for 01550020ZXA by Littelfuse Inc
Results Overview of 01550020ZXA by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550020ZXA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67K1434
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series Rohs Compliant: Yes |Littelfuse 01550020ZXA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$2.8300 / $6.1000 | Buy Now |
|
DISTI #
F4569-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
206 In Stock |
|
$2.8304 / $6.1000 | Buy Now |
|
DISTI #
576-01550020ZXA
|
Mouser Electronics | Fuse Holder Inline 20A RoHS: Compliant | 360 |
|
$2.8300 / $6.1000 | Buy Now |
|
DISTI #
70228337
|
RS | FUSE HOLDER, BLACK THERMOSET, BRASS CONTACT, 19-IN 14 AWG RED WIRE, SFE 20 FUSE Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$5.6600 / $6.2200 | Buy Now |
|
|
Future Electronics | 155 Series 32 V 20 A Single Free Hanging Cartridge Fuse Holder RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.7100 / $1.7800 | Buy Now |
|
DISTI #
90181580
|
Verical | Fuse Holder 20A 32V In Line Wire Lead Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2516 | Americas - 100 |
|
$3.9300 / $4.4000 | Buy Now |
|
DISTI #
155020A
|
TTI | Fuse Holder KNOB IN-LINE HOLDER FOR 3AG/AB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 186 In Stock |
|
$2.9500 / $6.0700 | Buy Now |
|
DISTI #
01550020ZXA
|
TTI | Fuse Holder Inline 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.8700 | Buy Now |
|
DISTI #
000000000007258996
|
Sager | ACS INLINE FUSEHLDR 20A Min Qty: 100 | 0 |
|
$3.4800 / $3.8400 | Buy Now |
|
DISTI #
01550020ZXA
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
$2.4500 / $4.4000 | Buy Now |