Part Details for 0157.062DR by Littelfuse Inc
Overview of 0157.062DR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0157.062DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10748CT-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
556 In Stock |
|
$1.4500 / $3.4800 | Buy Now |
DISTI #
576-0157.062DR
|
Mouser Electronics | Surface Mount Fuses 260C .062A SMF NANO CLIP VFA RoHS: Compliant | 1601 |
|
$1.4400 / $3.3700 | Buy Now |
DISTI #
0157.062DR
|
TTI | Surface Mount Fuses 260C .062A SMF NANO CLIP VFA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.4400 / $1.4600 | Buy Now |
DISTI #
0157.062DR
|
TME | Fuse: fuse, ultra rapid, 62mA, 125VAC, 125V, 32VDC,125VDC, SMD, 157 Min Qty: 1500 | 0 |
|
$3.0100 | RFQ |
Part Details for 0157.062DR
0157.062DR CAD Models
0157.062DR Part Data Attributes
|
0157.062DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157.062DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0157.062DR
This table gives cross-reference parts and alternative options found for 0157.062DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157.062DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451.062NRL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0157.062DR vs 0451.062NRL |
0448.062MR | Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0157.062DR vs 0448.062MR |
0448.062NR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0157.062DR vs 0448.062NR |
448.062 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.062A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0157.062DR vs 448.062 |
0453.062NR | Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, | Littelfuse Inc | 0157.062DR vs 0453.062NR |
0451.062MR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0157.062DR vs 0451.062MR |
R451.062 | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0157.062DR vs R451.062 |
0453.062MR | Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, | Littelfuse Inc | 0157.062DR vs 0453.062MR |
0453.062 | Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, | Littelfuse Inc | 0157.062DR vs 0453.062 |