Part Details for 0157005.DR by Littelfuse Inc
Overview of 0157005.DR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0157005.DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8866
|
Newark | Fuse Clip W/5A Fuse, Fast Acting, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 0157005.DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1534 |
|
$1.5300 / $3.0100 | Buy Now |
DISTI #
28X4531
|
Newark | Fuse Clip W/5A Fuse, Fast Acting, Full Reel, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series Rohs Compliant: Yes |Littelfuse 0157005.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
F2969CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1867 In Stock |
|
$1.1716 / $2.9500 | Buy Now |
DISTI #
576-0157005.DR
|
Mouser Electronics | Surface Mount Fuses 260C 5A SMF NANO CLIP VFA RoHS: Compliant | 4516 |
|
$1.2000 / $2.8000 | Buy Now |
DISTI #
72244389
|
RS | Fuse, 0157 Series, Board Mount, Fast Blow, 125VAC/DC, 5A | Littelfuse 0157005.DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$2.3600 / $2.9500 | Buy Now |
|
Future Electronics | 157 Series Fast-Acting 125 V 5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1500 / $1.1800 | Buy Now |
DISTI #
0157005.DR.
|
TTI | Surface Mount Fuses 5A 125V VERY FAST ACTING pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 650 In Stock |
|
$1.9100 | Buy Now |
DISTI #
0157005.DR
|
TME | Fuse: fuse, ultra rapid, 5A, 125VAC, 125V, 32VDC,125VDC, SMD, 157 Min Qty: 1500 | 0 |
|
$2.4300 | RFQ |
DISTI #
1702517
|
element14 Asia-Pacific | FUSE, W/ CLIP, 5A, V FAST ACT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1534 |
|
$1.2279 / $2.9263 | Buy Now |
DISTI #
1702517RL
|
element14 Asia-Pacific | FUSE, W/ CLIP, 5A, V FAST ACT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1534 |
|
$1.2279 / $1.9484 | Buy Now |
Part Details for 0157005.DR
0157005.DR CAD Models
0157005.DR Part Data Attributes
|
0157005.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157005.DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0157005.DR
This table gives cross-reference parts and alternative options found for 0157005.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157005.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04535.00NRL | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0157005.DR vs 04535.00NRL |
04515.00MRL | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0157005.DR vs 04515.00MRL |
04535.00MRL | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0157005.DR vs 04535.00MRL |